text.skipToContent text.skipToNavigation

Manufacturer Part #

PECA3000

PECA 3000 10 Position Panel Mount Snap-In (Front) Thumbwheel Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: BCD
No of Positions: 10
Termination Style: Snap-In
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
480
Multiple Of:
480
Total
$5,899.20
USD
Quantity
Web Price
480+
$12.29
Product Variant Information section