text.skipToContent text.skipToNavigation

Manufacturer Part #

TS1N-RO

TS Series 1P 2-11 Position Rotary Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Indexing: 30°
Termination Style: Vertical
Contact Material: Silver
Mounting Method: Panel Mount
Features & Applications
The HS, PS, TS series standard size rotary switches are available in low, medium, and high capacity models made of zinc plated steel mounting plate making them sturdy and dependable for high performance. Flat and knurled shafts are available as well as D flat shafts in two sizes.

Specifications:

  • Electrical Capacity
    • Resistive Load: Hs13: 6 A
  • Other Ratings
    • Contact Resistance: 100 milliohms maximum
    • Insulation Resistance: 200 megohms minimum @ 500 V DC
    • Dielectric Strength: 1500 VAC minimum for 1 minute minimum
    • Mechanical Life: 15,000 operations minimum
    • Electrical Life: 500,000 operations minimum
  • Materials & Finishes
    • Actuator: Glass fiber reinforced polyamide (UL94V-0)
    • Case: Phenolic resin
    • Base: Glass fiber reinforced polyamide (UL94V-0)
    • Movable Contacts: HS13, HS16, & TS phosphor bronze: PS silver alloy
    • Stationary Contacts: HS13, HS16, & PS: brass with silver plating: TS: phosphor bronze
    • Terminals: HS: phosphor bronze: TS & PS: copper with silver plating
  • Environmental Data
    • Operating Temperature Range: –10°C through +70°C (–14°F through +158°F)
    • Humidity: 90 ~ 98% humidity for 96 hours @ 40°C (104°F)

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30
Multiple Of:
1
Total
$948.60
USD
Quantity
Web Price
1+
$31.62
Product Variant Information section