text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437575-4

SSA Series 2 Position Single Pole Extended Top Actuator Slide Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: SPDT
Contact Current-Max: 0.1A
Termination Style: PC Pin
Mounting Method: Through Hole
Features & Applications

The 1-1437575-4 is a SSA Series 2 Position Single Pole Extended Top Actuator Slide Switch.

Features:

  • Configuration (Pole-Throw) = Single Pole - Double Throw
  • Actuator Style = Extended, Top
  • Series = SSA
  • Mount Angle = Vertical
  • Terminal Configuration = Standard
  • Grade = Instrumentation
  • Termination Type = PC
  • Number of Positions = 2
  • Actuator Color = Black
  • Mount Style = Through-Hole
  • Switch Style = Micro Size
  • Contact Rating = 100 mA @ 30 VDC

 

 

Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Total
$201.25
USD
Quantity
Web Price
250+
$0.805
Product Variant Information section