text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1437579-1

2 Position 3.30mm Single Pole-Double Throw Right Angle Through Hole Slide Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.4A
Contact Material: Gold
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,352.50
USD
Quantity
Web Price
25
$6.76
50
$5.59
75
$5.49
100+
$5.41
Product Variant Information section