text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825010-3

ASE/F Series 4PDT Top Actuator Through Hole Slide Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: 4PDT
Contact Current-Max: 300mA
Mounting Method: Through Hole
Features & Applications

The  1-1825010-3 is a Alcoswitch Slide Switches for Printed Circuit Boards provide a reliable, low-cost means of switching pc board traces. The open bottom design of the switch permits the contacts to act directly on the traces. The mounting of the switch on the circuit side of the board increases the flexibility of packaging. Various switching functions can be obtained by changing the trace layout of the board, thereby limiting inventories of required switches.
 
Mounting of this switch is accomplished by using a manual applicator. The applicator clinches the mounting legs to the opposite side of the board from the switching function. The switch is intended to be installed after flow soldering and cleaning operations have been completed. This procedure keeps the internal parts of the switch lubricated and free of contaminants

Features:

  • 0.5 amp to 50 amp ratings may be used as on/off switch
  • Cannot be reset against overload
  • W23 has visible trip indicator band
  • Screw termination
  • Trip-free operation

Applications:

  • Electronic games
  • Computers
  • Business machines
  • Radios and TV's
  • Thermostats
  • Telephone equipment
Pricing Section
Stock:
0
Minimum Order:
1,440
Multiple Of:
30
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,147.20
USD
Quantity
Web Price
30
$3.60
60
$3.00
120
$2.91
150+
$2.88
Product Variant Information section