text.skipToContent text.skipToNavigation

Manufacturer Part #

1-1825289-0

Alcoswitch Series DP3T On-On-On 0.3 A PC Pin Through Hole Slide Switch

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Lever
Switch Operation: On-On-On
Circuitry: DP3T
Rated Voltage (VAC): 125VAC
Contact Current-Max: 0.3A
Insulation Resistance: 1000MΩ
Contact Resistance: 100mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: 85°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,120
Multiple Of:
560
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$4,838.40
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
560+
$4.32
Product Variant Information section