text.skipToContent text.skipToNavigation

Manufacturer Part #

1101M2S3AGE2

Slide Switch SPDT Through Hole, Right Angle

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Rated Voltage (VAC): 120VAC
Voltage Rating: 28V
Contact Current-Max: 6A
Insulation Resistance: 10GΩ
Contact Resistance: 10mΩ
Contact Material: Copper
Termination Style: PC Pin
Operating Temperature: -30°C to +65°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
80
Multiple Of:
80
Total
$383.20
USD
Quantity
Web Price
80
$4.79
160
$3.96
240
$3.90
320
$3.86
400+
$3.83
Product Variant Information section