text.skipToContent text.skipToNavigation

Manufacturer Part #

1101M2S5ABE2

1000 Series Mini SPDT On-None-On Right Angle Through Hole Slide Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 6A
Contact Material: Gold
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Features & Applications

The 1000 series from C&K is a perfect slide switch solution for test and measurement equipment, telecommunications and computer and peripherals applications.

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the 1000 Series of slide switches. 

All models of the 1000 series have epoxy terminal seal and are compatible with the bottom wash PCB cleaning methods.  The 1000 series offers Single Pole Double Throw (SPDT) and Double Pole Double Throw (DPDT) operation solutions with multiple mounting and termination options.  With a variety of actuator sizes and colors the 1000 series can be customized to your application.

The 1101M2S5ABE2 offers a Single Pole Double Throw (SPDT) switch operation providing an On-None-On function with a black 0.37 inch high actuator.   Termination is right angle PC through hole with gold contact material.
Pricing Section
Stock:
0
Minimum Order:
80
Multiple Of:
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$406.40
USD
Quantity
Web Price
80
$5.08
160
$4.13
240+
$4.06
Product Variant Information section