text.skipToContent text.skipToNavigation

Manufacturer Part #

1205.0101

1205 Series DPDT 10 A 250 V Dust Protected with Felt Gasket Slide Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Contact Current-Max: 10A
Contact Material: Silver
Termination Style: Screw
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$1,758.00
USD
Quantity
Web Price
1
$10.99
5
$10.23
25
$9.52
50
$9.23
150+
$8.79
Product Variant Information section