text.skipToContent text.skipToNavigation

Manufacturer Part #

1206.3201

1206 Series SPST 25 A 250 V Dust Protected Slide Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Contact Current-Max: 25A
Contact Material: Silver
Termination Style: Plug-In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
250
Multiple Of:
250
Total
$740.00
USD
Quantity
Web Price
1+
$2.96
Product Variant Information section