text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

272102M

2700 Series StipSwitch 1 Pole 10 Position Binary Printed Circuit Board Switch

ECAD Model:
Mfr. Name: EECO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
EECO 272102M - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: SP
Contact Current-Max: 10A
Insulation Resistance: 1000MΩ
Contact Material: Copper Gold Over Nickel
Contact Plating: Gold
Termination Style: PC Pin
Dielectric Withstanding Voltage: 500V
Operating Temperature: -65°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
24
Multiple Of:
24
Total
$216.00
USD
Quantity
Web Price
24
$9.00
48
$8.95
72
$8.92
120
$8.89
240+
$8.80
Product Variant Information section