text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1825010-8

ASE62G04=6PDT AUTOSLIDE

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Slide
Switch Operation: On-On
Circuitry: 6PDT
Rated Voltage (VAC): 20VAC
Voltage Rating: 20V
Contact Current-Max: 0.4A
Insulation Resistance: 1000MΩ
Contact Resistance: 40mΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: PC Pin
Dielectric Withstanding Voltage: 600V
Operating Temperature: -40°C to +80°C
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
21
Multiple Of:
21
6,594
Factory Stock:Factory Stock:
0
Total
$238.35
USD
Quantity
Web Price
21
$11.35
42
$9.82
84
$9.56
105
$9.48
315+
$9.08
Product Variant Information section