text.skipToContent text.skipToNavigation

Manufacturer Part #

EG1271A

EG Series SPDT On-On Vertical Through Hole Slide Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 1839
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: SPDT
Voltage Rating: 30V
Contact Current-Max: 0.3A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Vertical
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Stock:
29
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
16 Weeks
Total
$0.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.65
100
$0.49
200
$0.47
500
$0.445
1,250+
$0.42
Product Variant Information section