text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2209

EG Series DPDT On-On Vertical Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-On
Circuitry: DPDT
Voltage Rating: 30V
Contact Current-Max: 0.1A
Insulation Resistance: 100Ω
Contact Resistance: 20mΩ
Contact Material: Silver Over Copper
Contact Plating: Silver
Termination Style: Vertical
Dielectric Withstanding Voltage: 500V
Operating Temperature: -20°C to +70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
204
USA:
204
On Order:
0
Factory Stock:Factory Stock:
12
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Web Price
1
$0.605
75
$0.535
250
$0.52
750
$0.50
2,500+
$0.485
Product Variant Information section