text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2210

EG Series DPDT On-On Right Angle Through Hole Slide Switch

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.2A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
2,400
Multiple Of:
600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Total
$1,128.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
600
$0.55
1,200
$0.52
1,800
$0.495
2,400+
$0.47
Product Variant Information section