text.skipToContent text.skipToNavigation

Manufacturer Part #

EG2214

EG Series DPDT On-On Right Angle Through Hole Slide Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 0.3A
Contact Material: Silver Over Copper
Termination Style: Right Angle
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
830
Factory Lead Time:
14 Weeks
Minimum Order:
3200
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,488.00
USD
Quantity
Web Price
800
$0.54
1,600
$0.515
2,400
$0.49
3,200
$0.465
4,000+
$0.44
Product Variant Information section