text.skipToContent text.skipToNavigation

Manufacturer Part #

JS0408FP4-S

JS Series 8 Position Flush Actuator SMT Ultra Miniature DIP Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPST
Contact Current-Max: 25mA
Contact Material: Gold
Termination Style: Solder
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$37.60
USD
Quantity
Web Price
1
$3.76
15
$3.36
30
$3.26
100
$3.10
200+
$3.01
Product Variant Information section