text.skipToContent text.skipToNavigation

Manufacturer Part #

L202121MS02QE

L Series DPDT Screwdriver Slot PC Through Hole Epoxy Seal Miniature Slide Switch

Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On
Circuitry: DPDT
Contact Current-Max: 4A
Contact Material: Silver
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$178.50
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$4.12
15
$3.68
30
$3.57
100
$3.40
200+
$3.30
Product Variant Information section