text.skipToContent text.skipToNavigation

Manufacturer Part #

MS12AFG01

MS Series Mini SPDT On-None-On Panel Mount Solder Lug Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$312.00
USD
Quantity
Web Price
1
$3.63
20
$3.21
40
$3.12
125
$2.98
250+
$2.90
Product Variant Information section