text.skipToContent text.skipToNavigation

Manufacturer Part #

MS12ANG03

MS Series On-None-On Gold Contact PCB Mount Miniature Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Features & Applications

The MS12ANG03 offers a single pole, double throw (SPDT) switch operation providing an On-None-On function. This epoxy sealed miniature slide switch has wide range for single and double pole actuators with 0.15 inch (3.8 mm). Terminals are straight PC PCB mount with gold contact material.

Key Features:

  • Available in flat frame and bracketed PC mounting types
  • Antijamming design protects contacts fromdamage due to excessive download force on the actuator
  • High internal barriers between poles and insulating sheet between case and actuator block give added protection to contacts
  • Specially composed silver alloy contacts for power applications as gold contacts for logic level applications give high contact reliability
  • Prominent external insulating barriers increases insulation resistance and dielectric strength

Specifications:

  • 6A @ 125V or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

 

Pricing Section
Stock:
0
Minimum Order:
100
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$288.00
USD
Quantity
Web Price
1
$3.50
15
$3.12
30
$3.03
100
$2.88
200+
$2.80
Product Variant Information section