text.skipToContent text.skipToNavigation

Manufacturer Part #

MS12ANW03

MS Series On-None-On Silver Contact PCB Mount Miniature Slide Switch

ECAD Model:
Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code: 1749
Product Specification Section
Technical Attributes
Attributes Table
Actuator Style: Standard
Switch Operation: On-None-On
Circuitry: SPDT
Rated Voltage (VAC): 125VAC
Contact Current-Max: 6A
Insulation Resistance: 1000Ω
Contact Resistance: 10mΩ
Contact Material: Silver
Contact Plating: Silver
Termination Style: Straight PC
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -30°C to +85°C
Mounting Method: Through Hole
Features & Applications

The MS12ANW03-RO offers a single pole, double throw (SPDT) switch operation providing an On-None-On function. This epoxy sealed miniature slide switch has wide range for single and double pole actuators with 0.15 inch (3.8 mm). Terminals are straight PC PCB mount with silver contact material.

Key Features:

  • Available in flat frame and bracketed PC mounting types
  • Antijamming design protects contacts fromdamage due to excessive download force on the actuator
  • High internal barriers between poles and insulating sheet between case and actuator block give added protection to contacts
  • Specially composed silver alloy contacts for power applications as gold contacts for logic level applications give high contact reliability
  • Prominent external insulating barriers increases insulation resistance and dielectric strength

Specifications:

  • 6A @ 125V or 3A @ 250 V AC
  • 0.4VA maximum @ 28V AC/DC maximum
  • Operating Temperature Range: -30°C through +85°C

Pricing Section
Global Stock:
41
Germany (Online Only):
41
On Order:
0
Factory Stock:Factory Stock:
960
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$3.22
USD
Quantity
Web Price
1
$3.22
25
$2.86
75
$2.74
150
$2.68
400+
$2.58
Product Variant Information section