text.skipToContent text.skipToNavigation

Manufacturer Part #

MS12ASG30

MS Series Mini SPDT On-None-On Through Hole Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: Right Angle / PC Through Hole
Mounting Method: Bracket Mount
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$235.50
USD
Quantity
Web Price
1
$5.44
10
$4.91
25
$4.71
75
$4.49
150+
$4.35
Product Variant Information section