text.skipToContent text.skipToNavigation

Manufacturer Part #

MS13ANG03

MS Series Mini SPDT On-Off-On Straight Through Hole Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: SPDT
Contact Material: Gold
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$83.50
USD
Quantity
Web Price
1
$3.74
15
$3.34
30
$3.24
100
$3.08
200+
$2.99
Product Variant Information section