text.skipToContent text.skipToNavigation

Manufacturer Part #

MS23ANG03

MS Series Mini DPDT On-Off-On Straight Through Hole Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-Off-On
Circuitry: DPDT
Contact Material: Gold
Termination Style: Straight
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$125.50
USD
Quantity
Web Price
1
$5.83
10
$5.24
25
$5.02
50
$4.86
125+
$4.66
Product Variant Information section