
Manufacturer Part #
OS203011MA2QP1
OS Series DP3T On-On-On 0.1 A PC Pin Right Angle Switch Slide
Product Specification Section
C&K OS203011MA2QP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
C&K OS203011MA2QP1 - Technical Attributes
Attributes Table
Actuator Style: | Standard |
Switch Operation: | On-On-On |
Circuitry: | DP3T |
Voltage Rating: | 12V |
Contact Current-Max: | 0.1A |
Insulation Resistance: | 100MΩ |
Contact Resistance: | 20mΩ |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Termination Style: | PC Pin |
Dielectric Withstanding Voltage: | 500V |
Operating Temperature: | -30°C to +70°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
350
$0.50
700
$0.49
1,050
$0.485
1,400+
$0.48
Product Variant Information section
Available Packaging
Package Qty:
350 per Tray
Mounting Method:
PCB Mount