text.skipToContent text.skipToNavigation

Manufacturer Part #

SMX001

Custom Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 0.5A
Contact Material: Gold Over Nickel
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$264.00
USD
Quantity
Web Price
1+
$5.28
Product Variant Information section