text.skipToContent text.skipToNavigation

Manufacturer Part #

SS-22SDH2

SS Series Ultra Mini DPDT On-None-On Side Actuated Through Hole Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: DPDT
Contact Material: Brass Over Gold
Features & Applications

The SS-22SDH2 is a Ultra Mini DPDT On-None-On side actuated Through Hole slide switch. It's operating temperature ranges between -15°C to +60°C.

Specifications:

  • Circuit : DPDT
  • Switch Function : On-None-On
  • Contact Rating @ Voltage : 0.1 A @ 30 VDC
  • Actuator Type : Standard
  • Mounting Type : Through Hole
  • Orientation : Right Angle
  • Termination Style : PC Pin

 

 

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$34.25
USD
Quantity
Web Price
1+
$1.37
Product Variant Information section