text.skipToContent text.skipToNavigation

Manufacturer Part #

SS14SDH2

SS Series Ultra Mini SP3T On-On-On Side Actuated Through Hole Slide Switch

Mfr. Name: NKK Switches
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-On-On
Circuitry: SP3T
Contact Current-Max: 0.1A
Contact Material: Silver
Termination Style: Side Push
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
200
Multiple Of:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$210.00
USD
Quantity
Web Price
1+
$1.05
Product Variant Information section