text.skipToContent text.skipToNavigation

Manufacturer Part #

TS01ASE

TS Series SPDT On-None-On 90 Degree Slide Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: On-None-On
Circuitry: SPDT
Contact Current-Max: 3A
Contact Material: Silver
Termination Style: Right Angle / PC Through Hole
Mounting Method: Through Hole
Features & Applications

The TS series from C&K is a perfect slide switch solution for test and measurement equipment and other hand held devices requiring a small footprint slide switch solution.

TS in C&K talk stands for Tiny Switch, so as you might expect the package size is compact (see data sheet in the download center for physical dimensions).

With more than 50 years experience, C&K is synonymous with quality and reliability, two qualities that come as standard with the TS Series of slide switches. 

Rated up to 3 Amps, the TS series is compatible with bottom wash cleaning processes thanks to the epoxy terminal seal (part numbers ending in F). The TS series offers Single Pole Single Throw and Double Throw operation solutions with either right angle or straight PCB through hole or wire wrap termination.  A choice of contact material is also possible with the TS series.

The TS01ASE offers a Single Pole, Double Throw (SPDT) switch operation providing a On-None-On function (2 positions).  The TS01ASE is rated to a maximum of 3 amps.  Termination comes in the form of 90 degree silver matt tin plated contacts for through hole mounting.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$228.00
USD
Quantity
Web Price
1
$5.29
15
$4.74
40
$4.56
100
$4.39
250+
$4.23
Product Variant Information section