text.skipToContent text.skipToNavigation

Manufacturer Part #

0E1300K0

E Series SPDT 1 N Roller Actuator Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ZF Electronics 0E1300K0 - Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Roller
Operating Force: 425gf
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
336
Total
$3,618.72
USD
Quantity
Web Price
336+
$3.59
Product Variant Information section