text.skipToContent text.skipToNavigation

Manufacturer Part #

0E1900H0

E Series DPDT 2.05 N Hinged Lever Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Lever
Operating Force: 205g
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1008
Multiple Of:
336
Total
$5,453.28
USD
Quantity
Web Price
336+
$5.41
Product Variant Information section