text.skipToContent text.skipToNavigation

Manufacturer Part #

0E1900M0

E Series DPDT 8.5 N Button Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Plunger
Operating Force: 850g
Contact Current-Max: 15A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E13-19 Series of General Purpose Snap Action Switches are offered in 5 current ratings including heavy duty contact rating up to 31.1 amps. High temperature (150 & 200 degrees Celsius) models are also available.  With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application. 

Typical applications for the E13-19 Series include:

  • Household Appliances
  • Garage Door Openers
  • Security Doors
  • Floor Care Machines

The E1900M is rated at 15 amps and offers a double pole, double throw (DPDT) switch operation.  This general purpose snap action switch operates with a maximum operating force of 850 grams (8.5 N) using a button actuator.  Terminals are brass quick connects with silver-cadmium oxide contacts.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
100
Total
$5,690.00
USD
Quantity
Web Price
100+
$5.69
Product Variant Information section