text.skipToContent text.skipToNavigation

Manufacturer Part #

0E6800A0

E Series Snap In SPDT 4.25 N Button Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Round Plunger
Operating Force: 425g
Contact Current-Max: 0.1A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Features & Applications

Cherry is a global leader in the design, development and manufacture of Snap Action Switches, Rocker Switches, Keyboards and Sensors.  Taking pride in the company’s vigorous innovation policy and superior customer service guidelines, product performance meets the highest standards for quality, reliability and durability.  Utilizing the latest design automation tools and in-house prototyping systems, Cherry offers the rapid designs and working prototypes for your application.     

The E Series of Panel Mount Push Button Snap Action Switches are offered in 3 current ratings with Single Pole, Double Throw (SPDT) and Double Pole, Douple Throw (DPDT) curcuit options. With multiple contact arrangement, terminal type and actuator options, the E Series can be tailored to suit your application.  The E Series has a choice of momentary, push-pull (reset) and cheat interlock switches.

Typical applications for the E Series include:

  • Appliances
  • Garage Door Openers
  • Security Doors
  • Floor Care Machines
  • Furnaces
The E6800A is rated at 0.1 amps and offers a single pole, double throw (SPDT) switch operation.  This panel mount push button snap action switch operates with a maximum operating force of 425 grams (4.25 N) using a button actuator.  Terminals are brass quick connects with gold crosspoint contacts.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$3,550.00
USD
Quantity
Web Price
500+
$3.55
Product Variant Information section