text.skipToContent text.skipToNavigation

Manufacturer Part #

0E7940A0

E Series Snap In DPDT 6.8 N Short Button Quick Connect Snap Action Switch

ECAD Model:
Mfr. Name: ZF Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: DPDT
Actuator Style: Round Plunger
Operating Force: 680g
Contact Current-Max: 10A
Termination Style: Quick Connect
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
500
Total
$5,670.00
USD
Quantity
Web Price
500+
$5.67
Product Variant Information section