text.skipToContent text.skipToNavigation

Manufacturer Part #

ABV1634509

ABV1 Series Mini SPST 1.96 N Simulated Roller Wire Lead Snap Action Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPST
Actuator Style: Lever
Operating Force: 0.98g
Contact Current-Max: 1A
Termination Style: Wire
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
50
Total
$561.00
USD
Quantity
Web Price
50
$6.89
100
$5.61
150+
$5.51
Product Variant Information section