Manufacturer Part #
ASQ10410
ASQ1 Series Ultra Long SPDT 0.54 N Button Solder Lug Snap Action Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Panel Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ASQ10410 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ASQ10410 - Technical Attributes
Attributes Table
| Circuitry: | SPDT |
| Actuator Style: | Plunger |
| Operating Force: | 1.5gf |
| Termination Style: | Solder Lug |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
200+
$2.20
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Panel Mount