

Manufacturer Part #
D459-R1AA-G2
D4 Series SPDT 15 A 250 V Quick Connect Miniature Snap Action Switch
| |||||||||||
Mfr. Name: | ZF Electronics | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:300 per Box Mounting Method:Screw Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Fabrication Site Change
04/08/2019 Details and Download
DB & D4 Switch Production Moving to Serbia in 2019 ZF Electronic Systems would like to inform you that we will be transitioning production of the following switch products from Auerbach, Germany to a new facility in Pancevo, Serbia: -DB Series (April - June 2019) -D4 Series (September 2019 - January 2020) -DC Series switches will also move in 2020.
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Circuitry: | SPDT |
Actuator Style: | Roller |
Contact Current-Max: | 15A |
Termination Style: | Tab |
Mounting Method: | Screw Mount |
Features & Applications
For reference, below are related products and accessories for ZF Electronics D459-R1AA-G2 Snap Acting.
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
300
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$3.72
15
$3.32
30
$3.23
100
$3.07
200+
$2.98
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
Screw Mount