text.skipToContent text.skipToNavigation

Manufacturer Part #

MS0850501F070S1A

MS Series SPDT Lever Solder Lug Through Hole Miniature Snap Action Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Circuitry: SPDT
Actuator Style: Lever
Operating Force: 70g
Contact Current-Max: 5A
Termination Style: Solder Lug
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
14
Factory Lead Time:
11 Weeks
Minimum Order:
500
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Web Price
1
$0.82
50
$0.73
200
$0.70
500
$0.68
2,000+
$0.655
Product Variant Information section