Manufacturer Part #
1241.1624.71
SWITCH TACTILE SPST-NO 0.05A 42V
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SCHURTER 1241.1624.71 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 1241.1624.71 - Technical Attributes
Attributes Table
| Switch Operation: | Off-Mom |
| Circuitry: | SPST N.O. |
| Rated Voltage (VAC): | 30VAC |
| Voltage Rating: | 42V |
| Current Rating: | 0.05A |
| Insulation Resistance: | 100MΩ |
| Actuation Force: | 1.8N |
| Contact Material: | Gold |
| Termination Style: | PC Pin |
| Operating Temperature: | -40°C to +85°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200+
$2.27
Product Variant Information section
Available Packaging
Package Qty:
200 per Box
Mounting Method:
Through Hole