text.skipToContent text.skipToNavigation

Manufacturer Part #

1301.9503

LPV Series SPST-NO 1.6 N PCB Through Hole Tactile Switch

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code: 2122
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 12V
Current Rating: 50mA
Actuation Force: 1.6N
Contact Material: Brass
Contact Plating: Gold
Actuator Style: Top Actuator
Termination Style: PCB
Operating Temperature: -20°C to +70°C
Dimension: H  7mm x L  8.25mm x W  7.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$490.00
USD
Quantity
Web Price
2,000
$0.245
4,000
$0.235
6,000
$0.22
8,000+
$0.21
Product Variant Information section