text.skipToContent text.skipToNavigation

Manufacturer Part #

1977066-1

FSMMSH Series SPST 160 g PCB Surface Mount Tactile Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 1836
Product Specification Section
TE Connectivity 1977066-1 - Technical Attributes
Attributes Table
Switch Operation: Mom
Circuitry: SPST
Current Rating: 50mA
Contact Material: Stainless Steel
Operating Force: 160gf
Contact Plating: Silver
Actuator Style: Round
Termination Style: PCB
Operating Temperature: -35°C to +85°C
Dimension: H  3.3mm x L  4.5mm x W  2.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15
Germany (Online Only):
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.29
USD
Quantity
Web Price
1
$1.29
15
$1.17
50
$1.11
250
$1.03
1,000+
$0.965