
Manufacturer Part #
3.14002.0110000
RF 19 Series SPST-NO 35 V 100 mA Top Actuated Through Hole Tactile Switch
Product Specification Section
RAFI 3.14002.0110000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
RAFI 3.14002.0110000 - Technical Attributes
Attributes Table
Switch Operation: | Off-Mom |
Circuitry: | SPST N.O. |
Voltage Rating: | 35V |
Current Rating: | 0.1A |
Insulation Resistance: | 1GΩ |
Contact Material: | Gold |
Operating Force: | 296gf |
Actuator Style: | Top Actuator |
Termination Style: | PC Pin |
Operating Temperature: | -25°C to +70°C |
Dimension: | H 9.7mm x L 19.05mm x W 19.05mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1+
$8.25
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole