text.skipToContent text.skipToNavigation

Manufacturer Part #

3-1825910-5

6MM TACT SWITCH, HIGH TEMP, Single Pole - Single Throw

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST N.O.
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 100MΩ
Contact Material: Copper Alloy
Contact Plating: Silver
Termination Style: Gull Wing
Dielectric Withstanding Voltage: 500V
Operating Temperature: -35°C to +85°C
Dimension: H  8.5mm x L  5.99mm x W  7.8mm
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
30,000
Multiple Of:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,677.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
30,000+
$0.0559
Product Variant Information section