text.skipToContent text.skipToNavigation

Manufacturer Part #

320E11CONTACTDOME

Tactile & Jog Switches SPST MOM PC MNT Custom

Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.45N
Contact Material: Silver
Actuator Style: Round Button
Termination Style: PC Pin
Dimension: L  6mm x W  6mm
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
5,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,250.00
USD
Quantity
Web Price
1+
$0.25
Product Variant Information section