text.skipToContent text.skipToNavigation

Manufacturer Part #

95C12C3GWT

95C Series Non Washable 6 x 6 mm 1.6 N Gull Wing Surface Mount Tactile Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Dimension: L  12mm x W  7.29mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
120
Multiple Of:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$70.80
USD
Quantity
Web Price
1
$0.59
125
$0.51
250
$0.50
750
$0.485
1,500+
$0.475
Product Variant Information section