text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06D3GWRT

95C Series 6 x 6 mm Red Top Actuator Gull Wing Washable Tactile Switch

Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2018
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.5N
Contact Material: Silver Over Stainless Steel
Actuator Style: Round Button
Termination Style: Gull Wing
Dimension: L  5.8mm x W  3.81mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,900
Multiple Of:
1,900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$893.00
USD
Quantity
Web Price
1,900+
$0.47
Product Variant Information section