text.skipToContent text.skipToNavigation

Manufacturer Part #

95CW06E3GWT

95C Series SPST-NO Off-Mom 2.6 N Gull Wing SMT Non-Washable Tactile Switch

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 2.6N
Contact Material: Silver Over Brass
Actuator Style: Standard
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
150
Multiple Of:
75
Total
$108.75
USD
Quantity
Web Price
75
$0.725
300
$0.62
750
$0.605
1,875
$0.59
3,000+
$0.58
Product Variant Information section