text.skipToContent text.skipToNavigation

Manufacturer Part #

CT1103AF180

CT1103 Series 48 V 50 mA 180 gF Through Hole Tactile Switch

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code: 1716
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.76N
Contact Material: Silver
Actuator Style: Pushbutton
Termination Style: Snap-In
Dimension: H  4mm x L  12mm x W  12mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$295.00
USD
Quantity
Web Price
1,000+
$0.295
Product Variant Information section