text.skipToContent text.skipToNavigation

Manufacturer Part #

DTST-62N-V

DTST-6 Series 6 x 6 x 5 mm SPST 50 mA 12 VDC 160 gf Tactile Switch

Mfr. Name: Diptronics Manufacturing Inc.
Standard Pkg:
Product Variant Information section
Date Code: 1927
Product Specification Section
Technical Attributes
Attributes Table
Actuation Force: 1.6N
Actuator Style: Round Button
Termination Style: Solder
Dimension: L  6mm x W  6mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Total
$14.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
300+
$0.049
Product Variant Information section