text.skipToContent text.skipToNavigation

Manufacturer Part #

EVP-0AFB65

EVP0A Series SPST Round Button J-Bend 0.02 A 15 VDC 1.6 N Light Touch Switch

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Switch Operation: Off-Mom
Circuitry: SPST
Voltage Rating: 15V
Current Rating: 0.02A
Insulation Resistance: 50MΩ
Operating Force: 1.6g
Actuator Style: Push Plate
Termination Style: Vertical / SMT
Dielectric Withstanding Voltage: 250V
Operating Temperature: -40°C to +85°C
Dimension: H  0.65mm x L  3mm x W  2.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,720.00
USD
Quantity
Web Price
8,000+
$0.215